Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520V227M010ATE045 Tantalum Polymer Capacitor, 220 µF, ± 20%, 10 V, V, 0.045 ohm, 2917 [7343 Metric]](https://nz.element14.com/productimages/standard/en_GB/2338942-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT520V227M010ATE045Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4735856RL
Cut Tape4735856
Product RangeT520 KO-CAP Series
Your Part Number
1,700 total stock globally
Need more?
1,700 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.680 | $4.68 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.680 ($5.382) |
| 10+ | $3.230 ($3.7145) |
| 50+ | $2.640 ($3.036) |
| 100+ | $2.460 ($2.829) |
| 500+ | $2.310 ($2.6565) |
| 1000+ | $2.170 ($2.4955) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520V227M010ATE045Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4735856RL
Cut Tape4735856
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeV
ESR0.045ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.8mm
Ripple Current2A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Voltage(DC)
10V
ESR
0.045ohm
Product Length
7.3mm
Product Height
1.8mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
V
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000435
