Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T521V156M035ATE125 Tantalum Polymer Capacitor, KO-CAP®, 15 µF, ± 20%, 35 V, V, 0.125 ohm, 2917 [7343 Metric]](https://nz.element14.com/productimages/standard/en_GB/2343462-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT521V156M035ATE125Copy
Manufacturer Standard Lead Time31 weeks
Order Code169534502
Your Part Number
3,000 total stock globally
Need more?
3,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.730 ($3.1395) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.73 ($3.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521V156M035ATE125Copy
Manufacturer Standard Lead Time31 weeks
Order Code169534502
Technical Datasheet
Product Overview
The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
- Volumetrically efficient
- Stable temperature characteristics
- High ripple current capability
- High reliability
- 100% Surge current tested
- Low profile design
- Halogen-free epoxy
- High frequency capacitance retention
- 100% Accelerated steady state aging
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000274
