Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T523H337M016APE070 Tantalum Polymer Capacitor, 330 µF, ± 20%, 16 V, H, 0.07 ohm, 2924 [7361 Metric]](https://nz.element14.com/productimages/standard/en_GB/2491129-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT523H337M016APE070Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Cut Tape4735803
Cut Tape4735803RL
Product RangeT523 KO-CAP Series
Your Part Number
970 total stock globally
1,000 more incoming. You can reserve stock now
970 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.520 ($14.398) |
| 10+ | $8.610 ($9.9015) |
| 50+ | $7.770 ($8.9355) |
| 100+ | $7.260 ($8.349) |
| 500+ | $7.150 ($8.2225) |
| 1000+ | $7.060 ($8.119) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.52 ($14.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT523H337M016APE070Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Cut Tape4735803
Cut Tape4735803RL
Product RangeT523 KO-CAP Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeH
ESR0.07ohm
Capacitor Case / Package2924 [7361 Metric]
Product Length7.3mm
Product Width6mm
Product Height1.9mm
Ripple Current2.51A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Product RangeT523 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Voltage(DC)
16V
ESR
0.07ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T523 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
H
Capacitor Case / Package
2924 [7361 Metric]
Product Width
6mm
Ripple Current
2.51A
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
