Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T591X106M075ATE090 Tantalum Polymer Capacitor, 10 µF, ± 20%, 75 V, X, 0.09 ohm, 2917 [7343 Metric]](https://nz.element14.com/productimages/standard/en_GB/3754572-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT591X106M075ATE090Copy
Order Code4928795
Product RangeT591 KO-CAP Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.110 ($11.6265) |
| 10+ | $8.060 ($9.269) |
| 50+ | $7.190 ($8.2685) |
| 100+ | $6.780 ($7.797) |
| 500+ | $6.200 ($7.130) |
| 1000+ | $5.890 ($6.7735) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.11 ($11.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT591X106M075ATE090Copy
Order Code4928795
Product RangeT591 KO-CAP Series
Technical Datasheet
Capacitance10µF
Capacitance Tolerance± 20%
Voltage(DC)75V
Manufacturer Size CodeX
ESR0.09ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current2.36A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT591 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Voltage(DC)
75V
ESR
0.09ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T591 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.36A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000554
