Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T598D227M2R5ATE006 Tantalum Polymer Capacitor, 220 µF, ± 20%, 2.5 V, D, 0.006 ohm, 2917 [7343 Metric]](https://nz.element14.com/productimages/standard/en_GB/2491737-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT598D227M2R5ATE006Copy
Order Code4928797
Product RangeT598 KO-CAP Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.780 ($4.347) |
| 10+ | $3.030 ($3.4845) |
| 50+ | $2.700 ($3.105) |
| 100+ | $2.530 ($2.9095) |
| 500+ | $2.310 ($2.6565) |
| 1000+ | $2.200 ($2.530) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.78 ($4.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT598D227M2R5ATE006Copy
Order Code4928797
Product RangeT598 KO-CAP Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeD
ESR0.006ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current8.66A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT598 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Voltage(DC)
2.5V
ESR
0.006ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
T598 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
8.66A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000434
