Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMO ELECTRONIC
Manufacturer Part NoE012Copy
Manufacturer Standard Lead Time7 weeks
Order Code250375901
Also Known AsGTIN UPC EAN: 4024028070247
Your Part Number
149 total stock globally
80 more incoming. You can reserve stock now
149 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.760 ($3.174) |
Price for:Each
Minimum: 1
Multiple: 1
$2.76 ($3.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMO ELECTRONIC
Manufacturer Part NoE012Copy
Manufacturer Standard Lead Time7 weeks
Order Code250375901
Also Known AsGTIN UPC EAN: 4024028070247
Technical Datasheet
Board TypeStripboard
Board MaterialEpoxy Paper
Hole Diameter1mm
External Height100mm
External Width100mm
Board Thickness1.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
E012 is a high quality Euro stripboard for prototyping electrical circuits before a PCB is developed. This stripboard is pre-drilled making it ideal for low profile circuits. This stripboard is flash-gold plated which is better for soldering lead-free.
- One side copper layer: 35µm
- Flash-gold-plated (better for soldering lead-free)
- FR2 (phenolic paper) material
- 2.54mm hole distance
- Approx 1mm diameter of holes
- Approx 1.5mm thickness
Technical Specifications
Board Type
Stripboard
Hole Diameter
1mm
External Width
100mm
SVHC
No SVHC (25-Jun-2025)
Board Material
Epoxy Paper
External Height
100mm
Board Thickness
1.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85340019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
