Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoCH 15K20
Order Code161277602
Product RangeCH xxK Scale
Technical Datasheet
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $133.220 ($153.203) |
Price for:Each
Minimum: 1
Multiple: 1
$133.22 ($153.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoCH 15K20
Order Code161277602
Product RangeCH xxK Scale
Technical Datasheet
Balance / Scale TypeHanging Scale
Load Weight Max15kg
Resolution (g)20g
Product RangeCH xxK Scale
SVHCNo SVHC (23-Jan-2024)
Product Overview
- CH series hand-held hanging scale perfect for fast weighing of increased loads
- Maximum weighing capacity is 15Kg
- LCD display
- With the TÜV certification scale meets requirements of EN 13155 and EN 61010-1
- Data hold function for easy reading of the weighing result
- Peak load display (peak hold)
- 9V batteries included operates up to 20hours
- Plastic casing
- Dimension of housing is 70mm x 25mm x 105mm (W x D xH)
Technical Specifications
Balance / Scale Type
Hanging Scale
Resolution (g)
20g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
15kg
Product Range
CH xxK Scale
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84238129
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25