Print Page
Image is for illustrative purposes only. Please refer to product description.
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $108.420 ($124.683) |
Price for:Each
Minimum: 1
Multiple: 1
$108.42 ($124.68 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- HDB series hand-held hanging scale perfect for fast weighing of increased loads
- Maximum weighing capacity is 5Kg
- LCD display
- With the TÜV certification scale meets requirements of EN 13155 and EN 61010-1
- Data hold function for easy reading of the weighing result
- Peak load display (peak hold)
- 2 x 1.5V AAA batteries included operates up to 180hours
- Plastic housing
- Dimension of housing is 90mm x 30mm x 176.5mm (W x D x H)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84238180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2