Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKESTER SOLDER
Manufacturer Part No83-3000-0000
Order Code2817181
Product RangeTUK SGACK902S Keystone Coupler
No Longer Manufactured
Product Information
ManufacturerKESTER SOLDER
Manufacturer Part No83-3000-0000
Order Code2817181
Product RangeTUK SGACK902S Keystone Coupler
Leaded / Lead FreeLeaded
Flux Type-
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric1.27mm
External Diameter - Imperial0.05"
Melting Temperature190°C
Weight - Metric36.8g
Weight - Imperial1.3oz
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.05"
Weight - Metric
36.8g
Product Range
TUK SGACK902S Keystone Coupler
Flux Type
-
External Diameter - Metric
1.27mm
Melting Temperature
190°C
Weight - Imperial
1.3oz
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83119000
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824