Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No10070D-AU
Order Code4382608
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $661.980 ($761.277) |
Price for:Each
Minimum: 1
Multiple: 1
$661.98 ($761.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No10070D-AU
Order Code4382608
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth20MHz
Input Voltage Max500V
Test Probe Attenuation1:1
For Use WithKeysight Technologies InfiniiVision DSO5000A, 6000A, 7000A/B, MSO6000A, 7000A/B Series Oscilloscopes
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
10070D-AU is a 20MHz passive probe. It is a great choice if you are looking for high quality at a very reasonable price. This general purpose probe is designed specifically to give you optimal performance with your 5000, 6000, 7000 Series, 54620 Series and 9000 Series oscilloscopes. Rugged enough for general purpose measurements, the 10070D features a durable cable and a solid stainless steel probe body encased with a hard, fracture-resistant plastic.
- General purpose retractable hook tip - hooks onto wires and test points for hands-free probing
- Ground bayonet - provides short, flexible ground lead for high-frequency measurements
- General purpose crocodile clip ground lead - allows for versatile grounding
- Colour tags (2 tags in each colour: orange, white, blue and green)
- Risetime (calculated): lesser than 17.5 ns
- Input resistance is 1Mohm
- Input capacitance: 70 pF
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
500V
For Use With
Keysight Technologies InfiniiVision DSO5000A, 6000A, 7000A/B, MSO6000A, 7000A/B Series Oscilloscopes
SVHC
No SVHC (23-Jan-2024)
Bandwidth
20MHz
Test Probe Attenuation
1:1
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11