Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $1,159.770 ($1,333.7355) |
Price for:Each
Minimum: 1
Multiple: 1
$1,159.77 ($1,333.74 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No10073D-AU
Order Code4382609
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth500MHz
Input Voltage Max500V
Test Probe Attenuation10:1
For Use WithKeysight Technologies InfiniiVision DSO5000A, 6000A, 7000A/B, MSO6000A, 7000A/B Series Oscilloscopes
Product Range-
Product Overview
10073D-AU is a rugged 500MHz passive probe. With a 10:1 attenuation ratio and high 2.2Mohm input impedance, it is ideal as a general-purpose, high bandwidth passive probe for the Keysight 300MHz - 1GHz 6000 series, 7000, 8000 and 9000 Series oscilloscopes. The probe identification feature automatically configures the oscilloscope for the probe attenuation.
- Bandwidth: 500MHz
- System risetime (calculated): <lt/>700ps
- Attenuation ratio: 10:1
- Input resistance: 2.2Mohm (when terminated into 1Mohm)
- Input capacitance: ~12 pF
- Maximum input (dc + peak ac): 500 V CAT I (mains isolated) 300 V CAT II (post receptacle mains)
- Compensation range: 6 - 15 pF
Contents
Retractable hook tip; orange, white, blue and green identification tags; ground bayonet, IC probing tip, adjustment tool and an crocodile clip ground lead.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
500V
For Use With
Keysight Technologies InfiniiVision DSO5000A, 6000A, 7000A/B, MSO6000A, 7000A/B Series Oscilloscopes
SVHC
No SVHC (23-Jan-2024)
Bandwidth
500MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11