Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $1,403.930 ($1,614.5195) |
Price for:Each
Minimum: 1
Multiple: 1
$1,403.93 ($1,614.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No10076C-AU
Order Code4382611
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Passive Probe
Bandwidth500MHz
Input Voltage Max3.7kV
Test Probe Attenuation100:1
For Use WithKeysight 2000 X, 3000 X, 4000 X, 6000 X, 5000, 6000, 7000, 8000, 9000 & S-Series Oscilloscopes
Product Range-
Product Overview
10076C-AU is a 100:1 high-voltage probe that gives the voltage and bandwidth need for making high-voltage measurements. Its compact design makes it easier to probe today's small power electronics components and its rugged construction means it can withstand rough handling without breaking. Compatible with 1000, 2000 X-, 3000 X-, 4000 X-, 6000 X-, 5000, 6000, 7000, 8000, 9000 and S Series oscilloscopes.
- 500MHz bandwidth
- Rise time of <lt/>0.7ns
- Compensation range of 6-19pF
- 1.8m length
- Maximum input of 3.7KVpk, 2,650Vrms, 2,650VDC (mains isolated) 1,000Vpk (dc + peak ac) CAT II
Technical Specifications
Oscilloscope Probe Function
High-Voltage Passive Probe
Input Voltage Max
3.7kV
For Use With
Keysight 2000 X, 3000 X, 4000 X, 6000 X, 5000, 6000, 7000, 8000, 9000 & S-Series Oscilloscopes
SVHC
No SVHC (23-Jan-2024)
Bandwidth
500MHz
Test Probe Attenuation
100:1
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107048