Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,409.080 ($5,070.442) |
Price for:Each
Minimum: 1
Multiple: 1
$4,409.08 ($5,070.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No1146B-AUCopy
Order Code4383509
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max100A
Current Range Min100mA
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
1146B-AU is a 100A, 100KHz current probe. It provides accurate display and measurement of currents from 100mA to 100A RMS, DC to 100KHz, without breaking the circuit. It uses hall-effect sensor technology to measure AC and DC signals. A battery level indicator and overload indicator help ensure proper readings. It connects directly to the scope through a 2m coaxial cable with an insulated BNC. Ideal for capturing transient current signals such as those found in motor controllers, switching power supplies, inverters and current amplifiers driving inductive loads.
- 600V maximum working voltage
- Probe replaces the discontinued 1146A with the same form fit and functionality
- 9V alkaline battery
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
100A
For Use With
Keysight 2000 X, 3000 X, 4000 X, 5000, 6000, 7000 Series Oscilloscopes
SVHC
No SVHC (23-Jan-2024)
Probe Side Connector
Current Clamp
Current Range Min
100mA
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33
