Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5,089.840 ($5,853.316) |
Price for:Each
Minimum: 1
Multiple: 1
$5,089.84 ($5,853.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11636C-AUCopy
Order Code4853541
Technical Datasheet
Connector Type A2.4mm
Connector Type A GenderSocket
Connector Type B2.4mm
Connector Type B GenderSocket
Operating Frequency Min-
Operating Frequency Max50GHz
Input Power Max0.5W
Impedance50ohm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
2.4mm
Connector Type B
2.4mm
Operating Frequency Min
-
Input Power Max
0.5W
Product Range
-
Connector Type A Gender
Socket
Connector Type B Gender
Socket
Operating Frequency Max
50GHz
Impedance
50ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85480090
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
