Print Page
11667A/11667A-002-AU
Power Splitter, N-Type to APC-7 Connector, 50 ohm, 0.5W, 18 GHz Frequency, 1 Input x 2 Output, AU
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11667A/11667A-002-AUCopy
Order Code4853548
Product Range11667A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5,677.880 ($6,529.562) |
Price for:Each
Minimum: 1
Multiple: 1
$5,677.88 ($6,529.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11667A/11667A-002-AUCopy
Order Code4853548
Product Range11667A Series
Technical Datasheet
Connector Type AN-Type
Connector Type A GenderSocket
Connector Type BAPC-7
Connector Type B Gender-
Operating Frequency Min0Hz
Operating Frequency Max18GHz
Input Power Max0.5W
Impedance50ohm
Product Range11667A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
N-Type
Connector Type B
APC-7
Operating Frequency Min
0Hz
Input Power Max
0.5W
Product Range
11667A Series
Connector Type A Gender
Socket
Connector Type B Gender
-
Operating Frequency Max
18GHz
Impedance
50ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85480090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
