Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11667CH67-AUCopy
Order Code4853543
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15,989.320 ($18,387.718) |
Price for:Each
Minimum: 1
Multiple: 1
$15,989.32 ($18,387.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11667CH67-AUCopy
Order Code4853543
Technical Datasheet
Connector Type A1.85mm
Connector Type A GenderSocket
Connector Type B1.85mm
Connector Type B GenderSocket
Operating Frequency Min-
Operating Frequency Max67GHz
Input Power Max-
Impedance50ohm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
1.85mm
Connector Type B
1.85mm
Operating Frequency Min
-
Input Power Max
-
Product Range
-
Connector Type A Gender
Socket
Connector Type B Gender
Socket
Operating Frequency Max
67GHz
Impedance
50ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85480090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
