Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,301.960 ($1,497.254) |
Price for:Each
Minimum: 1
Multiple: 1
$1,301.96 ($1,497.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11716C-AUCopy
Order Code4850692
Technical Datasheet
RF Test Component TypeSMA Attenuator Interconnect Kit
Frequency26.5GHz
Impedance-
Continuous RF Input Power Max1W
For Use WithKeysight 8494/95/96 Series Attenuators
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
11716C-AU is a SMA interconnect kit. The kit quickly and conveniently connects 1dB step and 10dB step attenuators together to achieve greater dynamic range with 1dB steps.
- Connects any pair of Keysight 8494/95/96 attenuators in series
Notes
Two attenuators (not included) connected with an interconnect kit.
Technical Specifications
RF Test Component Type
SMA Attenuator Interconnect Kit
Impedance
-
For Use With
Keysight 8494/95/96 Series Attenuators
SVHC
No SVHC (25-Jun-2025)
Frequency
26.5GHz
Continuous RF Input Power Max
1W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
