Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,413.280 ($1,625.272) |
Price for:Each
Minimum: 1
Multiple: 1
$1,413.28 ($1,625.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11716E-AUCopy
Order Code4850693
Technical Datasheet
RF Test Component Type3.5mm Attenuator Interconnect Kit
Frequency26.5GHz
Impedance-
Continuous RF Input Power Max1W
For Use WithKeysight 84904K & 84906K Series Programmable Step Attenuators
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
11716E-AU is a 3.5mm interconnect kit. The kit quickly and conveniently connects 84904K and 84906K programmable step attenuators for greater dynamic range.
- Provides wide attenuation range with 1dB steps
- Typical return loss is greater than or equal to 18dB
Notes
Two attenuators (not included) connected with an interconnect kit.
Technical Specifications
RF Test Component Type
3.5mm Attenuator Interconnect Kit
Impedance
-
For Use With
Keysight 84904K & 84906K Series Programmable Step Attenuators
SVHC
No SVHC (25-Jun-2025)
Frequency
26.5GHz
Continuous RF Input Power Max
1W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
