Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,979.390 ($2,276.2985) |
Price for:Each
Minimum: 1
Multiple: 1
$1,979.39 ($2,276.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11867A
Order Code4852842
Accessory TypeRF Limiter
For Use WithKeysight Microwave & RF Test Systems
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
11867A is a RF limiter that can be used to protect the input circuits of signal/spectrum analysers, counters, amplifiers and other instruments from high power levels with minimal effect on measurement performance. The RF limiter (DC to 1800MHz) reflects signals up to 10W average power and 100W peak power.
- Type-N female input to Type-N male output connector
- Less than 1dB insertion loss
- Reflection coefficient is less than 0.13 (1.3 SWR)
Technical Specifications
Accessory Type
RF Limiter
Product Range
-
For Use With
Keysight Microwave & RF Test Systems
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1