Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,492.860 ($4,016.789) |
Price for:Each
Minimum: 1
Multiple: 1
$3,492.86 ($4,016.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11930A-AUCopy
Order Code4871199
Technical Datasheet
RF Test Component TypePower Limiter
Frequency6GHz
Impedance50ohm
Continuous RF Input Power Max3W
For Use WithKeysight Microwave & RF Test Systems
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
11930A-AU is a limiter that provides input protection for a variety of RF and microwave instrumentation. For example, the input circuits of network analysers may be protected for inputs up to 6 watts peak or 3 watts average power using the Keysight 11930A. The Keysight 11930A is furnished with an APC-7 (7-mm) connector. This power limiter offers low insertion loss and linear operation at low input levels while providing protection against transient or short duration overloads.
- Frequency range from DC to 6GHz
- Insertion loss: 1dB to 3GHz, 1.5dB to 6GHz
- Return loss: 22dB 30kHz to 3GHz, 20dB 3GHz to 6GHz
- Maximum input power levels: 3W(continuous), 6W (pulse, 30ms pulse width, 10% duty cycle)
- Limiting threshold: 30dBm, typical
- Maximum DC volt: 30V DC
Technical Specifications
RF Test Component Type
Power Limiter
Impedance
50ohm
For Use With
Keysight Microwave & RF Test Systems
SVHC
No SVHC (05-Nov-2025)
Frequency
6GHz
Continuous RF Input Power Max
3W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
