Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,073.400 ($3,534.410) |
Price for:Each
Minimum: 1
Multiple: 1
$3,073.40 ($3,534.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No16048D-AUCopy
Order Code4383057
Technical Datasheet
Accessory TypeTest Leads
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
16048D-AU is a test lead extend the measurement port with a 4-terminal pair configuration. It is provided with a BNC female connector board to allow the attachment of user-fabricated test fixtures.
- 4-terminal pair, BNC connector
- Applicable instruments: E4980A/AL, E4981A
- Frequency range from DC to 30MHz
- Maximum voltage of ±42V peak (AC+DC)
- Operating temperature range from 0 to 55°C
- Cable length (approx): 1.89m (from connector to cable tip)
Contents
Test lead, 1 x terminal board with BNC(f)x4 16032-60071, 1 x operating manual 16048-90031.
Technical Specifications
Accessory Type
Test Leads
Product Range
-
For Use With
Keysight 4263B, 4268A, 4279A, 4284A, 4285A, 4288A, E4980A, E4981A LCR Meters
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.693259
