Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No16065C-AU
Order Code4383884
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5,848.080 ($6,725.292) |
Price for:Each
Minimum: 1
Multiple: 1
$5,848.08 ($6,725.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No16065C-AU
Order Code4383884
Technical Datasheet
Accessory TypeExternal Voltage Bias Adapter
Product Range-
SVHCTo Be Advised
Product Overview
16065C-AU adapter is designed to operate specifically with the 4263A/B, 4268A and 4278A. By connecting an external DC voltage source to this adapter, a bias voltage of up to +/-40V can be supplied to a DUT. The DUT can be inserted by connecting any direct attachment 4 terminal-pair test fixture to the adapter.
- Applicable test fixture: 16034E/G/H, 16044A, 16047A/C/D/E, 16048A/B/D/E and 16089A/B/C/D/E
- Frequency range from 50Hz to 1MHz
- Operating temperature range from 0 to 55°C (same as for measurement instrument)
- 210mm cable length
- Dimension is (approx.): 160 (W) x 50 (H) x 150 (D) [mm]
Technical Specifications
Accessory Type
External Voltage Bias Adapter
Product Range
-
For Use With
Keysight 4263A/B LCR Meters, 4268A and 4278A Capacitance Meters
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.428815