| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25,067.840 ($28,828.016) |
Product Information
Product Overview
16442B-AU is a test fixture designed for testing packaged devices and electronic components. You can mount the suitable socket module on the 16442B, which allows you to easily connect various devices to measurement units.
Contents
Blank PTFE board, 28-pin dual-in-package (DIP) socket module, 0.075" universal socket module, 0.5" universal socket module, Miniature banana to pin plug cables (black (4 pcs), red (4 pcs), blue (4 pcs)), Pin plug to pin plug cables (black (3 pcs), red (3 pcs), blue (3 pcs)), Miniature banana to miniature clip cables, (black (3 pcs), red (3 pcs), blue(3 pcs)), Miniature banana to miniature banana (black (3 pcs), red (3 pcs), blue(3 pcs)), Connection pin set (10 ea) and accessory case.
Technical Specifications
Test Fixture
-
Keysight B1500A Semiconductor Device Analyzer, B2900 SMU and E5260/E5270 Series Instruments
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate