Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No16493L/002-AUCopy
Order Code4383860
Product Range16493L Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,075.690 ($1,237.0435) |
Price for:Each
Minimum: 1
Multiple: 1
$1,075.69 ($1,237.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No16493L/002-AUCopy
Order Code4383860
Product Range16493L Series
Technical Datasheet
Accessory TypeHigh Current Triax cable
For Use WithKeysight B1500 Semiconductor Device Analyzer, E5260/E5270 Instruments, 41501 Pulse Generator
Product Range16493L Series
SVHCTo Be Advised
Product Overview
16493L/002-AU is a general purpose triaxial cable for high current applications up to 4.2 A DC and 200 V. It can also be used for low current applications down to the sub-pA level.
- 3m cable length
Technical Specifications
Accessory Type
High Current Triax cable
Product Range
16493L Series
For Use With
Keysight B1500 Semiconductor Device Analyzer, E5260/E5270 Instruments, 41501 Pulse Generator
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
