Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No16494A/003-AU
Order Code4383061
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $466.560 ($536.544) |
Price for:Each
Minimum: 1
Multiple: 1
$466.56 ($536.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No16494A/003-AU
Order Code4383061
Technical Datasheet
Accessory TypeTriax Cable, 800mm
For Use WithKeysight Fixture 16442A / 16442B & SMUs
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
16494A/003-AU is a low leakage triaxial cable for use with B2980A series femto/picoammeter and electrometer/high resistance meter.
- 0.8m length
Technical Specifications
Accessory Type
Triax Cable, 800mm
Product Range
-
For Use With
Keysight Fixture 16442A / 16442B & SMUs
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25