Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No1CM029A-AUCopy
Order Code4382976
Product Range1CM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $217.800 ($250.470) |
Price for:Each
Minimum: 1
Multiple: 1
$217.80 ($250.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No1CM029A-AUCopy
Order Code4382976
Product Range1CM Series
Technical Datasheet
Accessory TypeRack Mount Kit
For Use WithKeysight 3499A Switch & Control System
Product Range1CM Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
1CM029A-AU is a rack mount flange kit 88.1mm H (2U) - two flange brackets.
- Light grey colour
Technical Specifications
Accessory Type
Rack Mount Kit
Product Range
1CM Series
For Use With
Keysight 3499A Switch & Control System
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.161479
