Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No1CM069A-AU
Order Code4382986
Product Range1CM Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $2,323.080 ($2,671.542) |
Price for:Each
Minimum: 1
Multiple: 1
$2,323.08 ($2,671.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No1CM069A-AU
Order Code4382986
Product Range1CM Series
Technical Datasheet
Accessory TypeRack Mount Flange Kit
For Use WithKeysight 35670A, 35670U FFT Dynamic Signal Analysers
Product Range1CM Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
1CM069A-AU is a rackmount flange kit 221.5mm H (5U) - two flanges.
- Light grey colour
Technical Specifications
Accessory Type
Rack Mount Flange Kit
Product Range
1CM Series
For Use With
Keysight 35670A, 35670U FFT Dynamic Signal Analysers
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4