Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $60.140 ($69.161) |
Price for:Each
Minimum: 1
Multiple: 1
$60.14 ($69.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No33391C-AUCopy
Order Code4871201
Technical Datasheet
RF Test Component TypeInsulator Assembly
Frequency18GHz
Impedance-
Continuous RF Input Power Max-
For Use WithKeysight Microwave & RF Test Systems
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
33391C-AU is an insulator bead assemblies that deliver excellent performance from DC to 18GHz and are compatible with both Type-N and APC-7 connectors.
- Temperature stable, low signal loss, excellent reflection coefficient
- SWR (typical): 1.004 from DC to 2GHz, 1.004 + 0.0009GHz, above 2GHz, from 2 to 18GHz
- Inner/outer ring coplanarity: ±0.0178mm (±0.0007"), ±0.0127mm (±0.0005") typical
- Operating temperature range from 0° to 55°C
Technical Specifications
RF Test Component Type
Insulator Assembly
Impedance
-
For Use With
Keysight Microwave & RF Test Systems
SVHC
No SVHC (05-Nov-2025)
Frequency
18GHz
Continuous RF Input Power Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
