
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8,119.100 ($9,336.965) |
Product Information
Product Overview
33502A-AU is a dual-channel, high voltage output amplifier. It has an isolated analogue front end with up to 50Vpp (±25V) output voltage range. It is also a very low-distortion amplifier with less than 0.01% at 10KHz and 40Vpp. The 33502A is designed to work as a companion for function generators to offer low-distortion, higher voltage outputs. The 33502A has a fully isolated front end, which offers superior 5x voltage amplification to other amplifiers. You can independently configure input coupling (AC/DC) and input impedance (50 ohm / 1Mohm) to match you circuit. The input path can also be switched from amplified to direct (unamplified) without removing or connecting cables. The 33502A, in a 2 unit, half-rack mechanical form factor, fits well on both your bench and in your test system. It also is configured with LAN and USB interfaces to meet your computer IO needs. The 33502A provides both a programmable interface and a softkey-driven front panel for flexibility in configuring.
- 4.3" colour TFT WQVGA (480 x 272), LED backlight display
- Full-power bandwidth 100KHz at 50Vpp
- Small-signal bandwidth greater than 300KHz
- Slew rate 20V/µs min
- THD+N less than 0.01% at 10KHz, 40Vpp
- Differential input impedance: 10Mohm / 2pF
- Isolation Floats ±42Vpk to earth
- Dimension(W x H x D) is 261.2mm x 103.8mm x 303.2mm
Technical Specifications
Arbitrary, Function
-
-
AU
2 Channel
100kHz
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
