Print Page
33510B-AU
Waveform Generator, Trueform, Function, 20MHz, 2 Channel, AM, BPSK, FM, FSK, PM, PWM, Sum, AU Plug
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 33510B-AUCopy |
| Order Code | 4382723 |
| Product Range | 33500B Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7,437.120 ($8,552.688) |
Price for:Each
Minimum: 1
Multiple: 1
$7,437.12 ($8,552.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 33510B-AUCopy |
| Order Code | 4382723 |
| Product Range | 33500B Series |
| Technical Datasheet | |
| Signal Generator Type | Function |
| No. of Channels | 2 Channel |
| Product Range | 33500B Series |
| Bandwidth | 20MHz |
| Signal Generator Modulation | AM, BPSK, FM, FSK, PM, PWM, Sum |
| Manufacturer Warranty | 3 Years |
| Plug Type | AU |
| SVHC | To Be Advised |
Product Overview
33510B-AU is a dual channel, 20MHz waveform generator provides exclusive Trueform technology which offers unmatched capabilities for generating a full range of signals for your most demanding measurements. It offers the standard signals and features you expect, such as modulation, sweep, and burst. However, it also provides features that give you the capabilities and flexibility you need to get your job done quickly, no matter how complex.
- 4.3inch colour TFT, WQVGA (480x272) with LED backlight graphical display
- Built-in modulation and 17 popular waveforms
- Full bandwidth sine and square waves
- Lowest total harmonic distortion (THD) in its class
- Sine waves with 5x lower harmonic distortion for more pure signals
- Pulses up to 20MHz with 10x less jitter for more precise timing
- 160MSa/s sampling rate for higher time resolution arbitrary waveforms
- 16bit resolution with 1mVpp to 10Vpp amplitude for greater amplitude accuracy
- USB, LAN (LXI-C), GPIB standard for quick and easy connectivity to PC or network
- Features ease of use, signal integrity, pulse generator and 2-channel coupling
Technical Specifications
| Signal Generator Type | Function |
|---|---|
| Product Range | 33500B Series |
| Signal Generator Modulation | AM, BPSK, FM, FSK, PM, PWM, Sum |
| Plug Type | AU |
| No. of Channels | 2 Channel |
|---|---|
| Bandwidth | 20MHz |
| Manufacturer Warranty | 3 Years |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85432000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 6.11 |
