Quantity | Price (Incl GST) |
---|---|
1+ | $4,620.240 ($5,313.276) |
Product Information
Product Overview
33511B-AU is a 33500B series, 20MHz, 1-channel trueform arbitrary waveform generator. It offer the standard signals and features you expect, such as modulation, sweep, and burst. However, it also provides features that give you the capabilities and flexibility to get your job done quickly, no matter how complex. An intuitive front panel user interface, for example, can be quickly and easily relearned when your attention has been focused elsewhere. It features unmatched capabilities for generating a full range of signals for your most demanding measurements, sine waves with 5x lower harmonic distortion for more pure signals, pulses up to 20MHz with 10x less jitter for more precise timing. 33500B Series waveform generators with exclusive Trueform signal generation technology offer more capability, fidelity, and flexibility than previous generation DDS generators.
- 160MSa/s sampling rate for higher time resolution arbitrary waveforms
- 16bit resolution with 1mVpp to 10Vpp amplitude for greater amplitude accuracy
- 1MSa/channel standard waveform memory, optional 16MSa/channel for your longest waveforms
- USB, LAN (LXI-C) standard for quick and easy connectivity to PC or network
- Large, colour, graphical display offers simultaneous parameter setup, signal viewing and editing
- Two independent channels which can be coupled in amplitude and frequency
- Built-in help system
- External triggering
- BenchVue software license (BV0002B) included with instrument (transitioned to BenchVue Basic App)
Technical Specifications
Arbitrary
33500B Series
AM, BPSK, FM, FSK, PM, PWM, Sum
AU
1 Channel
20MHz
3 Years
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate