Print Page
33521B-AU
Waveform Generator, Trueform, Arbitrary, 30MHz, 1 Channel, AM, BPSK, FM, FSK, PM, PWM, Sum, AU Plug
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 33521B-AUCopy |
| Order Code | 4382728 |
| Product Range | 33500B Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6,356.200 ($7,309.630) |
Price for:Each
Minimum: 1
Multiple: 1
$6,356.20 ($7,309.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 33521B-AUCopy |
| Order Code | 4382728 |
| Product Range | 33500B Series |
| Technical Datasheet | |
| Signal Generator Type | Arbitrary |
| No. of Channels | 1 Channel |
| Product Range | 33500B Series |
| Bandwidth | 30MHz |
| Signal Generator Modulation | AM, BPSK, FM, FSK, PM, PWM, Sum |
| Manufacturer Warranty | 3 Years |
| Plug Type | AU |
| SVHC | To Be Advised |
Product Overview
33521B-AU is a 1-channel, 30MHz waveform generator with arbitrary capability. Keysight 33500B Series waveform generators with exclusive Trueform signal generation technology offer more capability, fidelity, and flexibility than previous generation DDS generators. Easily generate the full range of signals you need to your devices with confidence the signal generator is outputting the signals you expect.
- Built-in modulation and 17 popular waveforms
- Full bandwidth sine and square waves
- Lowest THD in its class, pulses up to 20MHz with 10x less jitter for more precise timing
- Large, colour, graphical display offers simultaneous parameter setup, signal viewing and editing
- Front-panel USB thumb drive port for file management
- Built-in help system
- LAN (LXI Core), USB and optional GPIB connectivity for quick and easy connectivity to a PC or n/w
- External triggering
- Size (W x H x D) is 261.1mmx103.8mmx303.2mm (with bumpers), 212.8mmx88.3mmx272.3mm (without bumpers)
Technical Specifications
| Signal Generator Type | Arbitrary |
|---|---|
| Product Range | 33500B Series |
| Signal Generator Modulation | AM, BPSK, FM, FSK, PM, PWM, Sum |
| Plug Type | AU |
| No. of Channels | 1 Channel |
|---|---|
| Bandwidth | 30MHz |
| Manufacturer Warranty | 3 Years |
| SVHC | To Be Advised |
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85432000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.286104 |
