Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34138A-AU
Order Code438349101
Technical Datasheet
10 total stock globally
10 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $63.990 ($73.5885) |
Price for:Each
Minimum: 1
Multiple: 1
$63.99 ($73.59 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34138A-AU
Order Code438349101
Technical Datasheet
Kit ContentsTwo Test Lead Probes with Retractable Sheath, Two Fine Tip Probes, Two SMT Grabbers, Mini Grabber
Product Range-
SVHCTo Be Advised
Product Overview
34138A-AU is a test lead set for digital multimeters contains fixed sheath banana plugs. The Keysight 34138A is compatible with the 34460A, 34461A, 34401A, 34405A, 34410A, 34411A, L4411A, and U2741A digital multimeters. 34138A is not compatible with 3458A instead use 34137A with 3458A.
- 1.4 meters cable length
- 1000V CAT II rating
- IEC 61010-031 safety standards
Contents
Test lead probes with retractable sheath (2), Fine tip probes (2), SMT grabbers (2), Mini grabber (1).
Technical Specifications
Kit Contents
Two Test Lead Probes with Retractable Sheath, Two Fine Tip Probes, Two SMT Grabbers, Mini Grabber
SVHC
To Be Advised
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163