Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34450A-AU
Order Code438245702
Your Part Number
Technical Datasheet
2 total stock globally
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,167.400 ($2,492.510) |
Price for:Each
Minimum: 1
Multiple: 1
$2,167.40 ($2,492.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34450A-AU
Order Code438245702
Technical Datasheet
Product Overview
34450A-AU is a 5.5 digit dual display, benchtop DMM. It includes 11 measurement functions includes DC voltage & current, True RMS AC voltage & current, 2- and 4-wire resistance, frequency, continuity, diode test, capacitance and temperature.
- Fast reading speed of up to 190 readings/sec
- 0.015% DCV accuracy
- Multiple connectivity options – USB 2.0, serial interface (RS232) and GPIB
- Ultra-bright OLED with dual display capability
- Up to 50,000 memory points for data logging
- Built-in histogram function
- With Fluke 45 and Fluke 8808A code compatibility
- IVI-COM driver is also included to ensure an easy integration with different programming environment
- Dimension (HxWxD) bench is 103.8mm x 261.1mm x 303.2mm
Contents
DMM, Test lead set, Power cord, USB interface cable, Quick start guide.
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303200
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.5