Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34461A-AUCopy
Order Code438245901
Product RangeTruevolt Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,995.100 ($3,444.365) |
Price for:Each
Minimum: 1
Multiple: 1
$2,995.10 ($3,444.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34461A-AUCopy
Order Code438245901
Product RangeTruevolt Series
Technical Datasheet
No. of Digits6.5
DMM ConnectivityLAN / LXI, USB
Current Measure AC Max10A
Voltage Measure AC Max750V
Resistance Measure Max0.1Gohm
Product RangeTruevolt Series
Current Measure DC Max10A
Voltage Measure DC Max1kV
Manufacturer Warranty3 Years
Plug TypeAU
SVHCTo Be Advised
Product Overview
34461A-AU is a 6 ½ digit Truevolt DMM with Truevolt technology for greater accuracy and quicker measurement insights. It measures AC/DC voltage, current, temperature, frequency, 2- and 4-wire resistance, capacitance, continuity and diode test.
- Histogram, bar and trend charts on 4.3" colour graphical display
- Measure with confidence, with 35ppm basic DCV accuracy
- Test low power devices with low DC current measurement range from 100µA to 10A
- Flexibly automate measurements over USB or LAN/LXI core interface
- Migrate with confidence from legacy model 34401A
- Bench dimension is (W x H x D) 261.2mm x 103.8mm x 303.2mm
- Rear input terminals
Contents
DMM, Standard 3-year Warranty (90 days for unserialized accessories), 34138A test lead set with probes, fine tip probes, SMT grabbers and mini grabber attachments, USB Cable, Power Cord, Certificate of Calibration.
Technical Specifications
No. of Digits
6.5
Current Measure AC Max
10A
Resistance Measure Max
0.1Gohm
Current Measure DC Max
10A
Manufacturer Warranty
3 Years
Plug Type
AU
DMM Connectivity
LAN / LXI, USB
Voltage Measure AC Max
750V
Product Range
Truevolt Series
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303200
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.76
