Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34465A-AU
Order Code438246002
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,564.780 ($4,099.497) |
Price for:Each
Minimum: 1
Multiple: 1
$3,564.78 ($4,099.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34465A-AU
Order Code438246002
Technical Datasheet
Product Overview
34465A-AU is a 6 ½ digit Truevolt DMM with Truevolt technology for greater accuracy and quicker measurement insights. It measures AC/DC voltage, current, temperature, frequency, 2- and 4-wire resistance, capacitance, continuity and diode test. The ability to auto-calibrate during the measurement allows the 34465A to maintain a calibrated measurement while the instrument may be going through temperature drift/changes.
- Histogram, bar and trend charts on 4.3" colour graphical display
- Measure with confidence, with 30ppm basic DCV accuracy.
- Test low-power devices with 1µA range and pA resolution
- Flexibly automate measurements over USB or LAN/LXI core interface
- Digitizing and advanced triggering (DIG) now included
- Replacement for models 34410A/34411A
- Bench dimension (W x H x D) is 261.2mm x 103.8mm x 303.2mm
- Rear input terminals
Contents
DMM, Standard 3-year Warranty (90 days for unserialized accessories), 34138A test lead set with probes, fine tip probes, SMT grabbers and mini grabber attachments, USB Cable, Power Cord, Certificate of Calibration.
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303200
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.76