Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No3446MEMU-AUCopy
Order Code4383171
Your Part Number
1 total stock globally
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $649.040 ($746.396) |
Price for:Each
Minimum: 1
Multiple: 1
$649.04 ($746.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No3446MEMU-AUCopy
Order Code4383171
Technical Datasheet
Accessory TypeMemory Upgrade Software License
For Use WithKeysight 34460A, 34461A, 34465A & 34470A Digital Multimeters
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
3446MEMU-AU is a memory upgrade that enables 2 million readings for Truevolt Series DMMs for data logging storage and digitizing to capture transients.
- Option available for the following models: 34465A, 34470A
Technical Specifications
Accessory Type
Memory Upgrade Software License
Product Range
-
For Use With
Keysight 34460A, 34461A, 34465A & 34470A Digital Multimeters
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
