Print Page
Image is for illustrative purposes only. Please refer to product description.
1 total stock globally
1 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $24,292.440 ($27,936.306) |
Price for:Each
Minimum: 1
Multiple: 1
$24,292.44 ($27,936.31 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No3458A-AU
Order Code438246201
Technical Datasheet
No. of Digits8.5
DMM ConnectivityGPIB
Current Measure AC Max1A
Voltage Measure AC Max1kV
Resistance Measure Max1Gohm
Product Range-
Current Measure DC Max1A
Voltage Measure DC Max1kV
Manufacturer Warranty1 Year
DMM FunctionsAC/DC Current, AC/DC Voltage, Frequency, Resistance
Plug TypeAU
SVHCTo Be Advised
Product Overview
3458A-AU is a 8.5 digit multimeter. It measures AC/DC voltage, AC/DC current, resistance, frequency, continuity, diode test, temperature.
- 8ppm per year DC voltage reference stability, optional 4ppm
- 0.1ppm DC volts transfer accuracy
- Superior AC volts measurements
- System capabilities: 100,000 readings per second at 4½ digits
- 148K reading memory for prolonged data logging
Technical Specifications
No. of Digits
8.5
Current Measure AC Max
1A
Resistance Measure Max
1Gohm
Current Measure DC Max
1A
Manufacturer Warranty
1 Year
Plug Type
AU
DMM Connectivity
GPIB
Voltage Measure AC Max
1kV
Product Range
-
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Frequency, Resistance
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303200
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13