Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No346CK01-AUCopy
Order Code4871211
Product Range346 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18,241.960 ($20,978.254) |
Price for:Each
Minimum: 1
Multiple: 1
$18,241.96 ($20,978.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No346CK01-AUCopy
Order Code4871211
Product Range346 Series
Technical Datasheet
RF Test Component TypeNoise Source
Frequency50GHz
Impedance-
Continuous RF Input Power Max-
For Use WithKeysight NFA/ESA-E/PNA-X/PSA/X-Series (PXA, MXA, EXA, CXA) Noise Figure/Signal/Spectrum Analysers
Product Range346 Series
SVHCNo SVHC (05-Nov-2025)
Product Overview
346CK01-AU is a coaxial noise source with a 2.4mm coaxial connector. It is an ideal companion to Keysight's noise figure solutions when working on high-frequency applications. Since it is broadband, it eliminates the necessity for several sources at different frequency bands. The low SWR of the noise source reduces a major source of measurement uncertainty, which are reflections of the test signals.
- Frequency range from 1GHz to 50GHz
- BNC (f) input bias / 2.4mm (m) connectors
- ENR typically 20dB at 1GHz, decreasing to typically 7dB at 50GHz
Technical Specifications
RF Test Component Type
Noise Source
Impedance
-
For Use With
Keysight NFA/ESA-E/PNA-X/PSA/X-Series (PXA, MXA, EXA, CXA) Noise Figure/Signal/Spectrum Analysers
SVHC
No SVHC (05-Nov-2025)
Frequency
50GHz
Continuous RF Input Power Max
-
Product Range
346 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
