Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $722.240 ($830.576) |
Price for:Each
Minimum: 1
Multiple: 1
$722.24 ($830.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34931T-AUCopy
Order Code4383323
Technical Datasheet
Accessory TypeTerminal Block
Product Range-
SVHCTo Be Advised
Product Overview
34931T-AU is a terminal block for the 34931A dual 4x8 armature matrix. This terminal block is used for discrete wiring. It support up to 20AWG wire size typical for <lt/>100 connections or 24AWG for <gt/>100 connections. The 34931T is a detachable terminal block with screw-type connections that provide a flexible method for connecting external wiring.
- Flexible method for connecting discrete external wiring
Technical Specifications
Accessory Type
Terminal Block
Product Range
-
For Use With
Keysight Technologies 34931A Dual 4x8 Armature Matrix
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56
