Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $722.240 ($830.576) |
Price for:Each
Minimum: 1
Multiple: 1
$722.24 ($830.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34933T-AUCopy
Order Code4383325
Technical Datasheet
Accessory TypeTerminal Block
For Use WithKeysight Technologies 34933A & L4433A 4x8 Matrix
Product Range-
SVHCTo Be Advised
Product Overview
34933T-AU is a terminal block for the 34933A 4x8 Matrix and the L4433A 4x8 Matrix used for discrete wiring. It support up to 20AWG wire size typical for <lt/>100 connections or 24AWG for <gt/>100 connections. The following two terminal blocks facilitate wiring connections to the 34933A module and L4433A instrument: 34933T-001 (Option 001) terminal block for 2-wire configurations and 34933T-002 (Option 002) terminal block for 1-wire configurations. The 34933T is a detachable terminal block that provides a flexible method for connecting external wiring.
- Provides a flexible method for connecting discrete external wiring
Technical Specifications
Accessory Type
Terminal Block
Product Range
-
For Use With
Keysight Technologies 34933A & L4433A 4x8 Matrix
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56
