Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $943.060 ($1,084.519) |
Price for:Each
Minimum: 1
Multiple: 1
$943.06 ($1,084.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34939T-AUCopy
Order Code4383330
Technical Datasheet
Accessory TypeTerminal Block
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
34939T-AU is a terminal block for the 34939A 64-channel Form A switch A fully loaded terminal blocks support up to 20AWG wire size typical and 18AWG max. This terminal block has screw terminal connections.
- Use for discrete wiring to easily connect a terminal block
Technical Specifications
Accessory Type
Terminal Block
Product Range
-
For Use With
Keysight Technologies 34934A 64-Channel Form A Switch
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56
