Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,104.320 ($4,719.968) |
Price for:Each
Minimum: 1
Multiple: 1
$4,104.32 ($4,719.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34945A-AUCopy
Order Code4383834
Technical Datasheet
Accessory TypeMicrowave Switch, Attenuator Driver
For Use WithKeysight 34980A Mainframe
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
34945A-AU is a switch/attenuator driver module for 34980A multifunction switch/measure unit. It allows you to control switches and attenuators external to the 34980A Mainframe. This module provides power and control signals for many of the most popular microwave switches and attenuators. Distribution boards offer ease of wiring to the external switches. One 34945A and 34945EXT can drive up to 64 switch coils, that´s 32 SPDT switches. Add an additional 34945EXT´s to drive another 64 switch coils.
- Control of most popular microwave switches and attenuators
- Expandable with 34945EXT remote module
- Distribution boards for ease of wiring
- Switch readback capabilities
- External power option for simultaneous switching
Technical Specifications
Accessory Type
Microwave Switch, Attenuator Driver
Product Range
-
For Use With
Keysight 34980A Mainframe
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38
