Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No53220A/010/300-AUCopy
Order Code4383581
Product Range53200A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13,768.590 ($15,833.8785) |
Price for:Each
Minimum: 1
Multiple: 1
$13,768.59 ($15,833.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No53220A/010/300-AUCopy
Order Code4383581
Product Range53200A Series
Technical Datasheet
Bandwidth350MHz
Counter Measuring FunctionsFrequency, Time Interval
Test Frequency Range10Hz to 350MHz
No. of Digits / Alpha12
Sensitivity-
External Height103.8mm
External Width261.1mm
External Depth303.2mm
Product Range53200A Series
Plug TypeAU
SVHCTo Be Advised
Product Overview
53220A/010/300-AU is a 350MHz universal frequency counter/timer with option 010 (ultra-high-stability OCXO timebase) and option 300 (add internal lithium ion smart battery and charger for unstable AC power or timebase stability). The universal frequency counter/timer is a two-channel frequency counter with the ability to make frequency, frequency ratio, time interval and pulse width measurements.
- Two 350MHz input channels, plus optional third channel (6GHz or 15GHz)
- 12 digits/second resolution, 100psec time interval resolution
- LXI-C/LAN, USB, GPIB interface
- Built-in math analysis and colour, graphical display (trend and histogram)
- Lithium-ion battery
Contents
Universal frequency counter/timer, IEC power cord, USB cable.
Technical Specifications
Bandwidth
350MHz
Test Frequency Range
10Hz to 350MHz
Sensitivity
-
External Width
261.1mm
Product Range
53200A Series
SVHC
To Be Advised
Counter Measuring Functions
Frequency, Time Interval
No. of Digits / Alpha
12
External Height
103.8mm
External Depth
303.2mm
Plug Type
AU
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4
