Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No53220A-AUCopy
Order Code438358301
Product Range53200A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8,281.360 ($9,523.564) |
Price for:Each
Minimum: 1
Multiple: 1
$8,281.36 ($9,523.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No53220A-AUCopy
Order Code438358301
Product Range53200A Series
Technical Datasheet
Bandwidth350MHz
Counter Measuring FunctionsFrequency
Test Frequency Range10Hz to 350MHz
No. of Digits / Alpha12
Sensitivity14mVrms
External Height103.8mm
External Width261.1mm
External Depth303.2mm
Product Range53200A Series
Plug TypeAU
SVHCTo Be Advised
Product Overview
53220A-AU is a 350MHz universal frequency counter/timer. It is a two-channel frequency counter with the ability to make all the frequency and time interval measurements you depend on. An optional microwave channel can be added to measure 6 or 15GHz. Applications include crystal/oscillator components, communications equipment, and radar equipment.
- Two 350 MHz input channels, plus optional third channel (6 GHz or 15 GHz)
- 12 digits/second resolution, 100 psec time interval resolution
- Built-in math analysis and colour, graphical display (trend and histogram)
- BenchVue software makes it simple to connect, control instruments, and automate test sequences
- LXI-C/Ethernet LAN, USB (I/O and memory stick), GPIB interface
Contents
Universal frequency counter/timer, Certificate of calibration, 3-year standard warranty, IEC power cord, USB cable, CD including: programming examples, Programmer's reference help file, User's guide, Quick start tutorial, Service guide, Keysight IO library CD.
Technical Specifications
Bandwidth
350MHz
Test Frequency Range
10Hz to 350MHz
Sensitivity
14mVrms
External Width
261.1mm
Product Range
53200A Series
SVHC
To Be Advised
Counter Measuring Functions
Frequency
No. of Digits / Alpha
12
External Height
103.8mm
External Depth
303.2mm
Plug Type
AU
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4
