Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No83059AC03Copy
Manufacturer Standard Lead Time16 weeks
Order Code4853395
Product Range83059 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,576.570 ($2,963.0555) |
Price for:Each
Minimum: 1
Multiple: 1
$2,576.57 ($2,963.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No83059AC03Copy
Manufacturer Standard Lead Time16 weeks
Order Code4853395
Product Range83059 Series
Technical Datasheet
Accessory TypeN-Type Plug to 3.5mm Plug Adapter
For Use WithNetwork Analysers
Product Range83059 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
83059AC03 is an instrument-grade coaxial adapter that offers outstanding performance to 26.5GHz. With SWR typically better than 1.05, this adapter is ideal for most connector saver and interconnect needs.
- Type N male to 3.5mm male connector
Technical Specifications
Accessory Type
N-Type Plug to 3.5mm Plug Adapter
Product Range
83059 Series
For Use With
Network Analysers
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
