Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No83059AC04-AUCopy
Order Code4871180
Product Range83059 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,699.510 ($3,104.4365) |
Price for:Each
Minimum: 1
Multiple: 1
$2,699.51 ($3,104.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No83059AC04-AUCopy
Order Code4871180
Product Range83059 Series
Technical Datasheet
Accessory TypeN-Type Plug to 3.5mm Jack Adapter
For Use WithNetwork Analysers
Product Range83059 Series
SVHCNo SVHC (05-Nov-2025)
Product Overview
83059AC04-AU is an instrument-grade coaxial adapter that offers outstanding performance to 26.5GHz. With SWR typically better than 1.05, this adapter is ideal for most connector saver and interconnect needs.
- Type N male to 3.5mm female connector
Technical Specifications
Accessory Type
N-Type Plug to 3.5mm Jack Adapter
Product Range
83059 Series
For Use With
Network Analysers
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
