Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8481D-AUCopy
Order Code4382658
Product Range8480 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6,853.960 ($7,882.054) |
Price for:Each
Minimum: 1
Multiple: 1
$6,853.96 ($7,882.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8481D-AUCopy
Order Code4382658
Product Range8480 Series
Technical Datasheet
Test Frequency Range10MHz to 18GHz
Power Measuring Range-30dBm to -20dBm
Measurement Speed400 readings / second
RF Connector TypeN Type Plug
Product Range8480 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
8481D-AU is a diode power sensor. It is compatible with EPM (N1913A/ 14A, E4418B/ 19B), EPM-P (E4416A/ 17A) and P-series (N1911A/ 12A) power meters, plus the E1416A VXI and discontinued 70100A and 43X power meter. The Keysight 11708A 30 dB attenuator is supplied with 8480D series power sensors, for calibration with the power meter 0dBm, 50MHz reference.
- Excellent SWR for reducing mismatch uncertainty
- Accurate calibration and traceability to US National Institute of Standards and Technology (NIST)
- Accurate average power measurements over -70 to -20dBm
- Frequency range 10MHz to 18GHz
- Diode power sensing element
- Type-N (m) connector
Technical Specifications
Test Frequency Range
10MHz to 18GHz
Measurement Speed
400 readings / second
Product Range
8480 Series
Power Measuring Range
-30dBm to -20dBm
RF Connector Type
N Type Plug
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
