
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15,722.140 ($18,080.461) |
Product Information
Product Overview
84906K-H01/-024/-C05-AU is an 84906K programmable step attenuator with option -H01 (attenuation range of 0 to 55dB total with 5dB steps), option -024 (24V DC supply voltage) and option -C05(3.5mm male to 3.5mm male connectors ). 84906K programmable step attenuator offers coaxial measurements to 26.5GHz in a compact, rugged design. It offers repeatability of better than 0.03dB, greater than five million switching cycles per section. This latest design evolution sets new standards for size and performance. You can achieve high attenuation accuracy and low standing wave ratio (SWR) through the use of miniature thin-film attenuation cards composed of high-stability tantalum nitride film of sapphire substrate. Insertion loss is less than 2dB of loss at 26.5GHz. The compact size of the unit allows for easy integration into instruments and ATE systems.
- Frequency range from DC to 26.5GHz
- Maximum RF input power: 1W (average), 50W (peak)
- Excellent reliability, long life
- Operating temperature range from -20°C to +75°C
- Programming connector has 10-pin sockets
Technical Specifications
Attenuator
-
Keysight RF and Microwave Test Equipments
No SVHC (04-Feb-2026)
26.5GHz
1W
84906K Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
