
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15,065.780 ($17,325.647) |
Product Information
Product Overview
84906L/-024/-C05-AU is an 84906L programmable step attenuator with option -024 (24V DC supply voltage) and option -C05(3.5mm male to 3.5mm male connectors). 84906L programmable step attenuator offers coaxial measurements to 40GHz in a compact, rugged design. It offers repeatability of better than 0.03dB, greater than five million switching cycles per section, and an attenuation range of 0 to 90dB in 10dB steps. This latest design evolution sets new standards for size and performance. Achieve high attenuation accuracy and low SWR through the use of miniature thin-film attenuation cards composed of high-stability tantalum nitride film of sapphire substrate. The compact size of the unit allows for easy integration into instruments and ATE systems.
- Frequency range from DC to 40GHz
- Maximum RF input power: 1W (average), 50W (peak)
- Excellent reliability, long life
- Operating temperature range from -20°C to +75°C
Technical Specifications
Attenuator
-
Keysight RF and Microwave Test Equipments
No SVHC (04-Feb-2026)
40GHz
1W
84906L Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
